Arrow Electronic Components Online
EEEFTH100UAR|PANASONI|simage
EEEFTH100UAR|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-FTH100UAR

Cap Aluminum Lytic 10uF 50V 20% (4 X 5.8mm) SMD 2.3 Ohm 0.085A 2000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    2.3
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.085
  • IL (uA)
    5@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    4 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    4
  • Product Height (mm)
    5.8
  • Product Weight (g)
    0.14
Order Quantity

Documentation and Resources

Datasheets
Design resources