Capacitor Aluminum Electrolytic
EEE-FPC151XAP
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.16
Equivalent Series Resistance Type
Low
IR (mA)
0.6
IL (uA)
24@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7
Product Weight (g)
0.44
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
Order Quantity

