Capacitor Aluminum Electrolytic
EEE-FP1V470AP
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.26
Equivalent Series Resistance Type
Low
IR (mA)
0.3
IL (uA)
16.45@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8
Product Weight (g)
0.32
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
Family/Series
FP
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000(Min)
Order Quantity

