Capacitor Aluminum Electrolytic
EEE-FP1E331AP
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.08
Equivalent Series Resistance Type
Low
IR (mA)
0.85
IL (uA)
82.5@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10.2
Product Weight (g)
0.88
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
Family/Series
FP
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500(Min)
Order Quantity

