Arrow Electronic Components Online
EEEFP1E101AP|PANASONI|limage
EEEFP1E101AP|PANASONI|simage
Capacitor Aluminum Electrolytic

EEE-FP1E101AP

Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.18
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.5
  • IL (uA)
    25@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    6.2
  • Product Weight (g)
    0.52
Order Quantity

Documentation and Resources

Datasheets
Design resources