Arrow Electronic Components Online
EEEFP1C101AL|PANASONI|simage
EEEFP1C101AL|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-FP1C101AL

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.26
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.3
  • IL (uA)
    16@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.8
  • Product Weight (g)
    0.32
Order Quantity

Documentation and Resources

Datasheets
Design resources