Arrow Electronic Components Online
EEEFN1A100R|PANASONI|simage
EEEFN1A100R|PANASONI|limage
Capacitor Aluminum Electrolytic

EEEFN1A100R|EEE-FN Series

Cap Aluminum Lytic 10uF 10V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Panasonic's EEE-FN Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. The EEE-FN Series provides space reduction and allows for a reduced number of Capacitors on the board.


Key Features and Benefits


  • Smaller Case Size
  • Operating Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3 to 100 VDC
  • Rated Capacitance Range: 10µF to 1800µF
  • Endurance: 2,000 Hours at 105°C
  • High-Temperature Lead-Free Reflow: 6.3 V.DC to 50 V.DC
  • Low ESR / High Ripple Current
  • Vibration-Proof Variants (30G) Available In The EEE-FN Series
  • RoHS / REACH Compliant

Benefits


  • Space and Cost Savings
  • Wide Voltage Range Options In One Series
  • Smoothing Power Output
  • Environmentally Friendly

Applications


  • Safety Systems
  • Measuring Instruments
  • Personal Computers
  • Audio / Video

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    1.35
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.09
  • IL (uA)
    3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    4 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    4
  • Product Height (mm)
    5.8
  • Product Weight (g)
    0.14

Documentation and Resources

Datasheets
Design resources