Capacitor Aluminum Electrolytic
EEEFN0J151UR|EEE-FN Series
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryPanasonic's EEE-FN Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. The EEE-FN Series provides space reduction and allows for a reduced number of Capacitors on the board.
Key Features and Benefits
- Smaller Case Size
- Operating Temperature Range: -55°C to +105°C
- Rated Voltage Range: 6.3 to 100 VDC
- Rated Capacitance Range: 10µF to 1800µF
- Endurance: 2,000 Hours at 105°C
- High-Temperature Lead-Free Reflow: 6.3 V.DC to 50 V.DC
- Low ESR / High Ripple Current
- Vibration-Proof Variants (30G) Available In The EEE-FN Series
- RoHS / REACH Compliant
Benefits
- Space and Cost Savings
- Wide Voltage Range Options In One Series
- Smoothing Power Output
- Environmentally Friendly
Applications
- Safety Systems
- Measuring Instruments
- Personal Computers
- Audio / Video
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.7
Equivalent Series Resistance Type
Standard
IR (mA)
0.16
IL (uA)
9.45@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.8
Product Weight (g)
0.21

