Capacitor Aluminum Electrolytic
EEE-FK1H220FP
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.22.00.20
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.88@20°C@100kHz
IR (mA)
0.165
IL (uA)
11@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
6.3
Product Height (mm)
5.8
Family/Series
FK
Order Quantity