Arrow Electronic Components Online
EEEFK1H181SV|PANASONI|simage
EEEFK1H181SV|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-FK1H181SV

Cap Aluminum Lytic 180uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    180uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.34
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.35
  • IL (uA)
    90@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Small Size, High temperature
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.5
  • Product Weight (g)
    0.98
  • Family/Series
    FKS
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources