Arrow Electronic Components Online
EEEFK1A220R|PANASONI|simage
EEEFK1A220R|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-FK1A220R

Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    1.35@20°C@100kHz
  • IR (mA)
    0.09
  • IL (uA)
    3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    4 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    4
  • Product Height (mm)
    5.8
  • Product Weight (g)
    0.14
  • Family/Series
    FK
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources