Arrow Electronic Components Online
EEEFK0J752SV|PANASONI|simage
EEEFK0J752SV|PANASONI|limage
Reduced Price
Capacitor Aluminum Electrolytic

EEE-FK0J752SV

Cap Aluminum Lytic 7500uF 6.3V 20% (16 X 16.8mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    7500uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Maximum Impedance (Ohm)
    0.035@20°C@100kHz
  • IR (mA)
    1.8
  • IL (uA)
    472.5@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.8
  • Product Weight (g)
    5.94

Documentation and Resources

Datasheets
Design resources