Arrow Electronic Components Online
EEEFK0J103SM|PANASONI|limage
EEEFK0J103SM|PANASONI|simage
Capacitor Aluminum Electrolytic

EEE-FK0J103SM

Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 16.5mm) SMD 2.06A 5000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Maximum Impedance (Ohm)
    0.033@20°C@100kHz
  • IR (mA)
    2.06
  • IL (uA)
    630@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 16.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    16.5
  • Product Weight (g)
    6.28
Order Quantity

Documentation and Resources

Datasheets
Design resources