Arrow Electronic Components Online
EEEFH1V330XL|PANASONI|originalImage
EEEFH1V330XL|PANASONI|simage
Capacitor Aluminum Electrolytic

EEEFH1V330XL| EEE-FH Series

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.45
  • IR (mA)
    0.3
  • IL (uA)
    11.55@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7
Order Quantity

Documentation and Resources

Datasheets
Design resources