Arrow Electronic Components Online
EEEFH1K330L|PANASONI|simage
EEEFH1K330L|PANASONI|limage
Capacitor Aluminum Electrolytic

EEEFH1K330L| EEE-FH Series

Cap Aluminum Lytic 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 7000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    80VDC
  • ESR (Ohm)
    1.3
  • IR (mA)
    0.13
  • IL (uA)
    26.4@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2
  • Product Weight (g)
    0.882

Documentation and Resources

Datasheets
Design resources