Arrow Electronic Components Online
EEE1HA220WAP|PANASONI|limage
EEE1HA220WAP|PANASONI|simage
Capacitor Aluminum Electrolytic

EEE-1HA220WAP

Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 0.04A 1000h 85°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    0.04
  • IL (uA)
    11@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.3
Order Quantity

Documentation and Resources

Datasheets
Design resources