Arrow Electronic Components Online
EEE1EA331UP|PANASONI|simage
EEE1EA331UP|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-1EA331UP

Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.27A 2000h 85°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.27
  • IL (uA)
    82.5@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2
  • Product Weight (g)
    0.88
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.3
  • Family/Series
    S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources