Arrow Electronic Components Online
EEE1CA330WR|PANASONI|simage
EEE1CA330WR|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-1CA330WR

Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 0.035A 1000h 85°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    0.035
  • IL (uA)
    5.28@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.2

Documentation and Resources

Datasheets
Design resources