Capacitor Aluminum Electrolytic
EEE-1AA102UAP
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.58A 1000h 85°C T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.58
IL (uA)
100@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.2
Product Weight (g)
1.4
Order Quantity

