Top Purchased
Capacitor Aluminum Electrolytic
EEE-1AA101WR
Cap Aluminum Lytic 100uF 10V 20% (5 X 5.4mm) SMD 0.05A 1000h 85°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.05
IL (uA)
10@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.4
Product Weight (g)
0.2
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
+0.1|-0.2

