Arrow Electronic Components Online
EEE0JA470WR|PANASONI|limage
EEE0JA470WR|PANASONI|simage
Capacitor Aluminum Electrolytic

EEE-0JA470WR

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 0.036A 1000h 85°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    0.036
  • IL (uA)
    3@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    4 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    4
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.13
  • Family/Series
    S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources