Arrow Electronic Components Online
EECHL0E755|PANASONI|simage
EECHL0E755|PANASONI|limage
Capacitor Electric Double Layer- Supercaps

EEC-HL0E755

Cap Supercap 7.5F 2.7V 20% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 0.03 Ohm 2000h 70°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    7.5F
  • Tolerance
    20%
  • Voltage
    2.7VDC
  • ESR (Ohm)
    0.03
  • Equivalent Series Resistance Type
    Low
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    10 X 30
  • Product Diameter (mm)
    10
  • Product Height (mm)
    30
  • Product Weight (g)
    3.4
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources