Arrow Electronic Components Online
EECHL0E107|PANASONI|simage
EECHL0E107|PANASONI|limage
Capacitor Electric Double Layer- Supercaps

EEC-HL0E107

Cap Supercap 100F 2.7V 20% ( 18 X 70mm ) Radial Aluminum Cylindrical Can 7.5mm 0.01 Ohm 2000h 65°C

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100F
  • Tolerance
    20%
  • Voltage
    2.7VDC
  • ESR (Ohm)
    0.01
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Size (mm)
    18 X 70
  • Product Diameter (mm)
    18
  • Product Height (mm)
    70
  • Product Weight (g)
    25
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources