Arrow Electronic Components Online
EEAGA1A221|PANASONI|simage
EEAGA1A221|PANASONI|limage
Capacitor Aluminum Electrolytic

EEA-GA1A221

Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 0.16A 1000h 105°C Bulk Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    0.16
  • IL (uA)
    22@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    7
  • Lead Diameter (mm)
    0.45
  • Family/Series
    GA
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    200
Order Quantity

Documentation and Resources

Datasheets
Design resources