Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EE87C196MC
Automotive
No
PPAP
No
Family Name
MCS96
Instruction Set Architecture
CISC
Device Core
MCS 96
Maximum CPU Frequency (MHz)
16
Maximum Clock Rate (MHz)
16
Data Bus Width (bit)
16
Program Memory Type
EPROM
Program Memory Size
16KB
RAM Size
488B
Maximum Expanded Memory Size
1MB
Programmability
Yes
Number of I/Os
53
No. of Timers
5
PWM
1
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
4.5|4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3.81(Min)
Package Width
29.41(Max)
Package Length
29.41(Max)
PCB changed
84
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
84
Lead Shape
J-Lead

