Arrow Electronic Components Online
EE212TNU|KEMET|simage
EE212TNU|KEMET|limage
Signal Relays

EE2-12TNU

Signal Relay 12VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    11.67
  • Coil Resistance (Ohm)
    1.028K
  • Maximum Contact Resistance (mOhm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    2
  • Release Time (ms)
    1
  • Electrical Life (Operations)
    1000000
  • Mechanical Life (Operations)
    10000000
  • Relay Construction
    Latching Double Coil
  • Contact Material
    Silver/Gold
  • Maximum Switching Power
    60W|125VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    10
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.9
  • Product Length (mm)
    15
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources