Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
115
Power Rating (W)
251
Maximum Airflow (CFM)
604
Bearing Type
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
50
Product Length (Metric) (mm)
287
Product Depth (Metric) (mm)
177
Product Height (Metric) (mm)
357

