Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
115
Power Rating (W)
152
Maximum Airflow (CFM)
350
Noise Level (dB)
61
Bearings
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
50
Product Length (Metric) (mm)
260
Product Depth (Metric) (mm)
140
Product Height (Metric) (mm)
292

