Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
940
Maximum Rise Time (ns)
30000(Typ)
Maximum Fall Time (ns)
30000(Typ)
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
20
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.9
Package Length
3.2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Lead Shape
No Lead