Arrow Electronic Components Online
EESX4088W11|OMRON|simage
EESX4088W11|OMRON|limage
Photointerrupters

EE-SX4088-W11

Photo micro sensor interrupters

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    6
  • Package Length
    25
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources