Arrow Electronic Components Online
EESX3162P1|OMRON|simage
EESX3162P1|OMRON|limage
Photointerrupters

EE-SX3162-P1

Photointerrupter Transmissive Phototransistor 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Slit Width (mm)
    5
  • Output Device
    Phototransistor
  • Maximum Power Dissipation (mW)
    80
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    14
  • Package Width
    13
  • Package Length
    16
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources