Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Optoelectronics
/
Photoelement
/
Photointerrupters
/
EE-SX3161-W11 - Omron
Photointerrupters
EE-SX3161-W11
Photoelectric Sensor Interrupter
Omron
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Mounting
Screw
Package Height
15.6
Package Width
12.95
Package Length
23.7
PCB changed
5
Pin Count
5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model