Arrow Electronic Components Online
EESPY401|OMRON|simage
EESPY401|OMRON|limage
Photointerrupters

EE-SPY401

Photointerrupter Reflective 5mm Transistor 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    5
  • Peak Wavelength (nm)
    940
  • Output Device
    Transistor
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    Screw
  • Package Height
    20
  • Package Width
    7
  • Package Length
    14
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources