Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Number of Channels per Chip
1
Peak Wavelength (nm)
940
Output Device
Transistor
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
16
Package Width
17.2
Package Length
26
PCB changed
3
Pin Count
3
Order Quantity

