Arrow Electronic Components Online
EESH3B|OMRON|simage
EESH3B|OMRON|limage
Photointerrupters

EE-SH3-B

Photo micro sensor interrupters

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    10.4
  • Package Width
    6.2
  • Package Length
    25.4
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources