Arrow Electronic Components Online
EDZ15507|ONSHORE|simage
EDZ15507|ONSHORE|limage
Connector Terminal Blocks

EDZ1550/7

Conn Terminal Block RCP 7 POS 3.81mm Screw RA Cable Mount 8A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    7
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    7
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    27.46
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    11.1
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources