Connector Terminal Blocks
EDZ1110/7
Conn Terminal Block RCP 7 POS 5.08mm Screw ST Cable Mount 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
7
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
7
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
35
Product Depth (mm)
12.5
Product Height (mm)
26.5
Housing Color
Green
Mounting
Cable Mount
Order Quantity

