Connector Headers and PCB Receptacles
EDSTLZ950/20
Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder RA Side Entry Thru-Hole
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
102.8
Product Depth (mm)
12
Product Height (mm)
7.9
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

