Connector Headers and PCB Receptacles
EDSTL955/5
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
26.2
Product Depth (mm)
8.6
Product Height (mm)
12
Tail Length (mm)
3.9
Mounting
Through Hole
Order Quantity

