Arrow Electronic Components Online
EDSTL95518|ONSHORE|simage
EDSTL95518|ONSHORE|limage
Connector Headers and PCB Receptacles

EDSTL955/18

Conn Shrouded Header (4 Sides) HDR 18 POS 5mm Solder ST Top Entry Thru-Hole

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    18
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    91.2
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    12
  • Tail Length (mm)
    3.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources