Connector Headers and PCB Receptacles
EDSTL130/04
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
20
Product Depth (mm)
2.8
Product Height (mm)
9
Tail Length (mm)
3.5
Mounting
Through Hole

