Arrow Electronic Components Online
EDSOR08P01|LANTRNIX|simage
EDSOR08P01|LANTRNIX|limage
Network Servers

EDSOR08P-01

Medical Device Server

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • USB
    0
  • SATA
    0
  • PCI
    0
  • Ethernet Speed (Mbps)
    10/100/1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources