Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
2.5
Output Power (W)
120
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2.25(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
88.5(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
600
Mounting
DIN Rail
Package Height
125.2
Package Width
40
Package Length
113.5
PCB changed
7
Pin Count
7

