Arrow Electronic Components Online
EDM450GSCLFG|CKCOMP|limage
EDM450GSCLFG|CKCOMP|simage
Switch Tactile

EDM 450 G SC LFG

Switch Tactile OFF Mom SPST Dome Gull Wing 0.05A 100VDC 0.2VA 4.5N SMD Tray

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Short Travel
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Dome
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@100VDC
  • Maximum Power Rating (VA)
    0.2@100VDC
  • Dielectric Strength
    >=250Vrms
  • Minimum Insulation Resistance (MOhm)
    >=1000
  • Maximum Contact Resistance (mOhm)
    <=100
  • Electrical Life (Cycles)
    1000000
  • Operating Force (N)
    4.5
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Length (mm)
    1.18
  • Terminal Pitch (mm)
    12.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Body Length (mm)
    12.7
  • Body Depth (mm)
    11.3
  • Body Height (mm)
    1.2
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    11.3
  • Product Height (mm)
    1.2
  • Contact Material
    Gold

Documentation and Resources

Datasheets
Design resources