Arrow Electronic Components Online
EDK475M100A9HAA|KEMET|simage
EDK475M100A9HAA|KEMET|limage
Capacitor Aluminum Electrolytic

EDK475M100A9HAA

Cap Aluminum Lytic 4.7uF 100V 20% (6.3 X 7.7mm) SMD 0.05A 2000h 85°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • IR (mA)
    0.05
  • IL (uA)
    4.7@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7
  • Diameter Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources