Arrow Electronic Components Online
EDK106M050A9GAA|KEMET|limage
EDK106M050A9GAA|KEMET|simage
Capacitor Aluminum Electrolytic

EDK106M050A9GAA

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 0.035A 2000h 85°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    0.035
  • IL (uA)
    5@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.4
  • Diameter Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources