Arrow Electronic Components Online
EDH107M050A9MAA|KEMET|simage
EDH107M050A9MAA|KEMET|limage
Capacitor Aluminum Electrolytic

EDH107M050A9MAA

Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.24A 2000h 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    0.24
  • IL (uA)
    50@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources