Connector Terminal Blocks
ED950/4
Conn Terminal Block RCP 4 POS 5mm Screw RA Cable Mount 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
20
Product Depth (mm)
17.3
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount
Order Quantity

