Connector Terminal Blocks
ED950/18
Conn Terminal Block RCP 18 POS 5mm Screw RA Cable Mount 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
18
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
18
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
90
Product Depth (mm)
17.3
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount
Order Quantity

