Connector Terminal Blocks
ED555/9DS
Conn Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 6A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
9
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
9
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
31.5
Product Depth (mm)
6.5
Product Height (mm)
8.2
Housing Color
Gray
Mounting
Through Hole
Order Quantity

